
1700-832-SS | |
|---|---|
DigiKey Part Number | 1772-1700-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1700-832-SS |
Description | ROUND STANDOFF #8-32 SS 38.10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Stainless Steel 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.500" (38.10mm) |
Part Status Active | Length - Overall 1.500" (38.10mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 5 | 3,18000 € | 15,90 € |
| 10 | 2,98700 € | 29,87 € |
| 25 | 2,76240 € | 69,06 € |
| 50 | 2,61400 € | 130,70 € |
| 100 | 2,48090 € | 248,09 € |
| 250 | 2,32640 € | 581,60 € |
| 500 | 2,22350 € | 1.111,75 € |
| 1.000 | 2,13130 € | 2.131,30 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

