
1700-832-N | |
|---|---|
DigiKey Part Number | 1772-2634-ND |
Manufacturer | |
Manufacturer Product Number | 1700-832-N |
Description | RND STANDOFF #8-32 NYLON 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Nylon 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 5 | 5,00800 € | 25,04 € |
| 10 | 4,71600 € | 47,16 € |
| 25 | 4,37480 € | 109,37 € |
| 50 | 4,14880 € | 207,44 € |
| 100 | 3,94630 € | 394,63 € |
| 250 | 3,71076 € | 927,69 € |
| 500 | 3,55396 € | 1.776,98 € |
| 1.000 | 3,41340 € | 3.413,40 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |

