
1700-832-AL | |
|---|---|
DigiKey Part Number | 1772-3708-ND |
Manufacturer | |
Manufacturer Product Number | 1700-832-AL |
Description | RND STANDOFF #8-32 ALUM 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 5 | 1,13000 € | 5,65 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,96920 € | 24,23 € |
| 50 | 0,91180 € | 45,59 € |
| 100 | 0,86090 € | 86,09 € |
| 250 | 0,80168 € | 200,42 € |
| 500 | 0,76236 € | 381,18 € |
| 1.000 | 0,72714 € | 727,14 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

