
1700-632-PH | |
---|---|
DigiKey Part Number | 1772-1700-632-PH-ND |
Manufacturer | RAF Electronic Hardware |
Manufacturer Product Number | 1700-632-PH |
Description | RND STNDFF #6-32 PHENOLIC 1 1/2" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Phenolic 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |