Round Standoff Threaded #6-32 Nylon 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700-632-N

DigiKey Part Number
1772-1700-632-N-ND
Manufacturer
Manufacturer Product Number
1700-632-N
Description
RND STANDOFF #6-32 NYLON 38.10MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Nylon 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.500" (38.10mm)
Length - Overall
1.500" (38.10mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,74000 €3,74 €
53,19400 €15,97 €
103,00100 €30,01 €
252,77560 €69,39 €
502,62620 €131,31 €
1002,49260 €249,26 €
2502,33712 €584,28 €
5002,23368 €1.116,84 €
1.0002,14098 €2.140,98 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €