
1696-832-SS | |
|---|---|
DigiKey Part Number | 1772-3069-ND |
Manufacturer | |
Manufacturer Product Number | 1696-832-SS |
Description | ROUND STANDOFF #8-32 SS 31.75MM |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Stainless Steel 1.250" (31.75mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.250" (31.75mm) |
Part Status Active | Length - Overall 1.250" (31.75mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 5 | 3,79600 € | 18,98 € |
| 10 | 3,56900 € | 35,69 € |
| 25 | 3,30600 € | 82,65 € |
| 50 | 3,13180 € | 156,59 € |
| 100 | 2,97580 € | 297,58 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

