
1696-440-SS | |
|---|---|
DigiKey Part Number | 1772-3401-ND |
Manufacturer | |
Manufacturer Product Number | 1696-440-SS |
Description | ROUND STANDOFF #4-40 SS 31.75MM |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 1.250" (31.75mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.250" (31.75mm) |
Part Status Active | Length - Overall 1.250" (31.75mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |

