
1696-440-AL | |
|---|---|
DigiKey Part Number | 1772-1696-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1696-440-AL |
Description | RND STANDOFF #4-40 ALUM 31.75MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67800 € | 3,39 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,57880 € | 14,47 € |
| 50 | 0,54300 € | 27,15 € |
| 100 | 0,51140 € | 51,14 € |
| 250 | 0,47460 € | 118,65 € |
| 500 | 0,45018 € | 225,09 € |
| 1.000 | 0,42831 € | 428,31 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |











