Round Standoff Threaded #4-40 Stainless Steel 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1692-440-SS

DigiKey Part Number
1772-3499-ND
Manufacturer
Manufacturer Product Number
1692-440-SS
Description
ROUND STANDOFF #4-40 SS 1"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Stainless Steel 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,32000 €4,32 €
53,69400 €18,47 €
103,47200 €34,72 €
253,21400 €80,35 €
503,04340 €152,17 €
1002,89060 €289,06 €
2502,71284 €678,21 €
5002,59456 €1.297,28 €
1.0002,48852 €2.488,52 €
Manufacturers Standard Package
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,14080 €