
1692-440-AL | |
|---|---|
DigiKey Part Number | 1772-3315-ND |
Manufacturer | |
Manufacturer Product Number | 1692-440-AL |
Description | ROUND STANDOFF #4-40 ALUMINUM 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,43960 € | 10,99 € |
| 50 | 0,41200 € | 20,60 € |
| 100 | 0,38750 € | 38,75 € |
| 250 | 0,35896 € | 89,74 € |
| 500 | 0,34002 € | 170,01 € |
| 1.000 | 0,32308 € | 323,08 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

