
1692-1032-N | |
|---|---|
DigiKey Part Number | 1772-1692-1032-N-ND |
Manufacturer | |
Manufacturer Product Number | 1692-1032-N |
Description | ROUND STANDOFF #10-32 NYLON 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 5 | 3,34600 € | 16,73 € |
| 10 | 3,14200 € | 31,42 € |
| 25 | 2,90720 € | 72,68 € |
| 50 | 2,75160 € | 137,58 € |
| 100 | 2,61230 € | 261,23 € |
| 250 | 2,45036 € | 612,59 € |
| 500 | 2,34256 € | 1.171,28 € |
| 1.000 | 2,24594 € | 2.245,94 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

