
1690-440-AL | |
|---|---|
DigiKey Part Number | 1772-1690-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1690-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41200 € | 2,06 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,34920 € | 8,73 € |
| 50 | 0,32680 € | 16,34 € |
| 100 | 0,30690 € | 30,69 € |
| 250 | 0,28384 € | 70,96 € |
| 500 | 0,26854 € | 134,27 € |
| 1.000 | 0,25487 € | 254,87 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

