Round Standoff Threaded #6-32 Nylon 0.813" (20.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1689-632-N

DigiKey Part Number
1772-3985-ND
Manufacturer
Manufacturer Product Number
1689-632-N
Description
RND STANDOFF #6-32 NYLON 20.64MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Nylon 0.813" (20.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.813" (20.64mm)
Length - Overall
0.813" (20.64mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,85000 €2,85 €
52,42200 €12,11 €
102,27100 €22,71 €
252,09640 €52,41 €
501,98080 €99,04 €
1001,87730 €187,73 €
2501,75708 €439,27 €
5001,67708 €838,54 €
1.0001,60543 €1.605,43 €
Manufacturers Standard Package
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,39150 €