Round Standoff Threaded #8-32 Nylon 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1688-832-N

DigiKey Part Number
1772-3715-ND
Manufacturer
Manufacturer Product Number
1688-832-N
Description
ROUND STANDOFF #8-32 NYLON 3/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Nylon 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,03000 €2,03 €
51,72200 €8,61 €
101,61200 €16,12 €
251,48480 €37,12 €
501,40060 €70,03 €
1001,32530 €132,53 €
2501,23780 €309,45 €
5001,17960 €589,80 €
1.0001,12744 €1.127,44 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €