
1687-440-N | |
|---|---|
DigiKey Part Number | 1772-3801-ND |
Manufacturer | |
Manufacturer Product Number | 1687-440-N |
Description | RND STANDOFF #4-40 NYLON 17.46MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.688" (17.46mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.688" (17.46mm) |
Part Status Active | Length - Overall 0.688" (17.46mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 5 | 2,99400 € | 14,97 € |
| 10 | 2,81100 € | 28,11 € |
| 25 | 2,59880 € | 64,97 € |
| 50 | 2,45800 € | 122,90 € |
| 100 | 2,33240 € | 233,24 € |
| 250 | 2,18620 € | 546,55 € |
| 500 | 2,08894 € | 1.044,47 € |
| 1.000 | 2,00174 € | 2.001,74 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

