
1686-832-S-12 | |
|---|---|
DigiKey Part Number | 1772-1686-832-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 1686-832-S-12 |
Description | ROUND STANDOFF #8-32 STEEL 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Steel 0.625" (15.88mm) 5/8" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" |
Mfr | Between Board Height 0.625" (15.88mm) 5/8" |
Packaging Bulk | Length - Overall 0.625" (15.88mm) 5/8" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 486 | 0,66702 € | 324,17 € |
| Unit Price without VAT: | 0,66702 € |
|---|---|
| Unit Price with VAT: | 0,79375 € |

