
1686-440-AL | |
|---|---|
DigiKey Part Number | 1772-1686-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1686-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36000 € | 1,80 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,28420 € | 14,21 € |
| 100 | 0,26670 € | 26,67 € |
| 250 | 0,24644 € | 61,61 € |
| 500 | 0,23300 € | 116,50 € |
| 1.000 | 0,22098 € | 220,98 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


