
1686-1032-SS | |
|---|---|
DigiKey Part Number | 1772-3878-ND |
Manufacturer | |
Manufacturer Product Number | 1686-1032-SS |
Description | ROUND STANDOFF #10-32 SS 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 5 | 2,85000 € | 14,25 € |
| 10 | 2,67600 € | 26,76 € |
| 25 | 2,47240 € | 61,81 € |
| 50 | 2,33800 € | 116,90 € |
| 100 | 2,21770 € | 221,77 € |
| 250 | 2,07788 € | 519,47 € |
| 500 | 1,98482 € | 992,41 € |
| 1.000 | 1,90145 € | 1.901,45 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

