Round Standoff Threaded #4-40 Aluminum 0.563" (14.29mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1685-440-AL

DigiKey Part Number
1772-3661-ND
Manufacturer
Manufacturer Product Number
1685-440-AL
Description
RND STANDOFF #4-40 ALUM 14.29MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.563" (14.29mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.563" (14.29mm)
Length - Overall
0.563" (14.29mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
50,42600 €2,13 €
100,39500 €3,95 €
250,36040 €9,01 €
500,33740 €16,87 €
1000,31690 €31,69 €
2500,29312 €73,28 €
5000,27738 €138,69 €
1.0000,26328 €263,28 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €