
1684-632-B-5 | |
|---|---|
DigiKey Part Number | 1772-3875-ND |
Manufacturer | |
Manufacturer Product Number | 1684-632-B-5 |
Description | ROUND STANDOFF #6-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.500" (12.70mm) 1/2" Silver |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" |
Mfr | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Color Silver |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,03800 € | 5,19 € |
| 10 | 0,96900 € | 9,69 € |
| 25 | 0,88960 € | 22,24 € |
| 50 | 0,83680 € | 41,84 € |
| 100 | 0,78980 € | 78,98 € |
| 250 | 0,73516 € | 183,79 € |
| 500 | 0,69884 € | 349,42 € |
| 1.000 | 0,66634 € | 666,34 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

