
1684-1032-AL | |
|---|---|
DigiKey Part Number | 1772-3572-ND |
Manufacturer | |
Manufacturer Product Number | 1684-1032-AL |
Description | ROUND STANDOFF #10-32 ALUM 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57600 € | 2,88 € |
| 10 | 0,53700 € | 5,37 € |
| 25 | 0,49040 € | 12,26 € |
| 50 | 0,46000 € | 23,00 € |
| 100 | 0,43290 € | 43,29 € |
| 250 | 0,40132 € | 100,33 € |
| 500 | 0,38036 € | 190,18 € |
| 1.000 | 0,36159 € | 361,59 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

