
1683T-632-SS | |
|---|---|
DigiKey Part Number | 1772-3469-ND |
Manufacturer | |
Manufacturer Product Number | 1683T-632-SS |
Description | ROUND STANDOFF #6-32 SS 11.91MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.469" (11.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.469" (11.91mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 5 | 2,25800 € | 11,29 € |
| 10 | 2,11700 € | 21,17 € |
| 25 | 1,95320 € | 48,83 € |
| 50 | 1,84500 € | 92,25 € |
| 100 | 1,74800 € | 174,80 € |
| 250 | 1,63524 € | 408,81 € |
| 500 | 1,56030 € | 780,15 € |
| 1.000 | 1,49315 € | 1.493,15 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

