
1683-440-SS | |
|---|---|
DigiKey Part Number | 1772-1683-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1683-440-SS |
Description | ROUND STANDOFF #4-40 SS 11.11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.438" (11.11mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.438" (11.11mm) |
Part Status Active | Length - Overall 0.438" (11.11mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 1,52518 € | 170,82 € |
| Unit Price without VAT: | 1,52518 € |
|---|---|
| Unit Price with VAT: | 1,81496 € |

