
1683-440-AL | |
|---|---|
DigiKey Part Number | 1772-3992-ND |
Manufacturer | |
Manufacturer Product Number | 1683-440-AL |
Description | RND STANDOFF #4-40 ALUM 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.438" (11.11mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.438" (11.11mm) |
Part Status Active | Length - Overall 0.438" (11.11mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55200 € | 2,76 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,47000 € | 11,75 € |
| 50 | 0,44100 € | 22,05 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,38444 € | 96,11 € |
| 500 | 0,36428 € | 182,14 € |
| 1.000 | 0,34626 € | 346,26 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

