
1683-1032-SS | |
|---|---|
DigiKey Part Number | 1772-1683-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1683-1032-SS |
Description | ROUND STANDOFF #10-32 SS 11.11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Stainless Steel 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 1,56555 € | 172,21 € |
| Unit Price without VAT: | 1,56555 € |
|---|---|
| Unit Price with VAT: | 1,86300 € |

