
1682-440-SS | |
|---|---|
DigiKey Part Number | 1772-3828-ND |
Manufacturer | |
Manufacturer Product Number | 1682-440-SS |
Description | ROUND STANDOFF #4-40 SS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 5 | 2,05800 € | 10,29 € |
| 10 | 1,92900 € | 19,29 € |
| 25 | 1,77880 € | 44,47 € |
| 50 | 1,67940 € | 83,97 € |
| 100 | 1,59030 € | 159,03 € |
| 250 | 1,48688 € | 371,72 € |
| 500 | 1,41812 € | 709,06 € |
| 1.000 | 1,35649 € | 1.356,49 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

