Round Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1682-440-AL

DigiKey Part Number
1772-3891-ND
Manufacturer
Manufacturer Product Number
1682-440-AL
Description
ROUND STANDOFF #4-40 ALUM 3/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 693
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
50,35600 €1,78 €
100,33100 €3,31 €
250,30200 €7,55 €
500,28240 €14,12 €
1000,26510 €26,51 €
2500,24488 €61,22 €
5000,23152 €115,76 €
1.0000,21956 €219,56 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €