
1681-632-N | |
|---|---|
DigiKey Part Number | 1772-1681-632-N-ND |
Manufacturer | |
Manufacturer Product Number | 1681-632-N |
Description | RND STANDOFF #6-32 NYLON 7.94MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.313" (7.94mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.313" (7.94mm) |
Part Status Active | Length - Overall 0.313" (7.94mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 5 | 1,90800 € | 9,54 € |
| 10 | 1,78600 € | 17,86 € |
| 25 | 1,64680 € | 41,17 € |
| 50 | 1,55420 € | 77,71 € |
| 100 | 1,47130 € | 147,13 € |
| 250 | 1,37512 € | 343,78 € |
| 500 | 1,31112 € | 655,56 € |
| 1.000 | 1,25377 € | 1.253,77 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

