
1680T-632-N | |
|---|---|
DigiKey Part Number | 1772-4018-ND |
Manufacturer | |
Manufacturer Product Number | 1680T-632-N |
Description | RND STANDOFF #6-32 NYLON 7.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.281" (7.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 5 | 2,84200 € | 14,21 € |
| 10 | 2,66700 € | 26,67 € |
| 25 | 2,46480 € | 61,62 € |
| 50 | 2,33060 € | 116,53 € |
| 100 | 2,21060 € | 221,06 € |
| 250 | 2,07120 € | 517,80 € |
| 500 | 1,97842 € | 989,21 € |
| 1.000 | 1,89529 € | 1.895,29 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

