
1679T-832-B | |
|---|---|
DigiKey Part Number | 1772-1679T-832-B-ND |
Manufacturer | |
Manufacturer Product Number | 1679T-832-B |
Description | RND STANDOFF #8-32 BRASS 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Brass 0.219" (5.56mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.219" (5.56mm) |
Part Status Active | Length - Overall 0.219" (5.56mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 5 | 1,67200 € | 8,36 € |
| 10 | 1,56600 € | 15,66 € |
| 25 | 1,44360 € | 36,09 € |
| 50 | 1,36180 € | 68,09 € |
| 100 | 1,28860 € | 128,86 € |
| 250 | 1,20372 € | 300,93 € |
| 500 | 1,14730 € | 573,65 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

