
1679T-440-AL | |
|---|---|
DigiKey Part Number | 1772-3595-ND |
Manufacturer | |
Manufacturer Product Number | 1679T-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.219" (5.56mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44200 € | 2,21 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,37520 € | 9,38 € |
| 50 | 0,35120 € | 17,56 € |
| 100 | 0,33010 € | 33,01 € |
| 250 | 0,30544 € | 76,36 € |
| 500 | 0,28910 € | 144,55 € |
| 1.000 | 0,27447 € | 274,47 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

