
1679T-1032-N | |
|---|---|
DigiKey Part Number | 1772-4025-ND |
Manufacturer | |
Manufacturer Product Number | 1679T-1032-N |
Description | RND STANDOFF #10-32 NYLON 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Nylon 0.219" (5.56mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.219" (5.56mm) |
Part Status Active | Length - Overall 0.219" (5.56mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,91200 € | 4,56 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,78080 € | 19,52 € |
| 50 | 0,73420 € | 36,71 € |
| 100 | 0,69240 € | 69,24 € |
| 250 | 0,64400 € | 161,00 € |
| 500 | 0,61178 € | 305,89 € |
| 1.000 | 0,58295 € | 582,95 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

