
1679-440-SS | |
|---|---|
DigiKey Part Number | 1772-3988-ND |
Manufacturer | |
Manufacturer Product Number | 1679-440-SS |
Description | ROUND STANDOFF #4-40 SS 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,40600 € | 7,03 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,21120 € | 30,28 € |
| 50 | 1,14140 € | 57,07 € |
| 100 | 1,07900 € | 107,90 € |
| 250 | 1,00672 € | 251,68 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

