
1678-832-AL | |
|---|---|
DigiKey Part Number | 1772-1678-832-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1678-832-AL |
Description | ROUND STANDOFF #8-32 ALUM 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 633 | 0,27330 € | 173,00 € |
| Unit Price without VAT: | 0,27330 € |
|---|---|
| Unit Price with VAT: | 0,32523 € |

