
1663-440-AL | |
|---|---|
DigiKey Part Number | 1772-1663-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1663-440-AL |
Description | RND STANDOFF #4-40 ALUM 53.98MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 2.125" (53.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 2.125" (53.98mm) | |
Length - Overall | 2.125" (53.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 5 | 2,42400 € | 12,12 € |
| 10 | 2,27300 € | 22,73 € |
| 25 | 2,09800 € | 52,45 € |
| 50 | 1,98220 € | 99,11 € |
| 100 | 1,87870 € | 187,87 € |
| 250 | 1,75840 € | 439,60 € |
| 500 | 1,67838 € | 839,19 € |
| 1.000 | 1,60668 € | 1.606,68 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

