Round Standoff Threaded #4-40 Stainless Steel 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1653-440-SS

DigiKey Part Number
1772-3009-ND
Manufacturer
Manufacturer Product Number
1653-440-SS
Description
ROUND STANDOFF #4-40 SS 38.10MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Stainless Steel 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.76mm)
Packaging
Bulk
Between Board Height
1.500" (38.10mm)
Part Status
Active
Length - Overall
1.500" (38.10mm)
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,36000 €4,36 €
53,72600 €18,63 €
103,50300 €35,03 €
253,24360 €81,09 €
503,07160 €153,58 €
1002,91750 €291,75 €
2502,73856 €684,64 €
5002,61938 €1.309,69 €
1.0002,51258 €2.512,58 €
Manufacturers Standard Package
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,18840 €