
1645-440-SS | |
|---|---|
DigiKey Part Number | 1772-3819-ND |
Manufacturer | |
Manufacturer Product Number | 1645-440-SS |
Description | ROUND STANDOFF #4-40 SS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 5 | 2,98200 € | 14,91 € |
| 10 | 2,80100 € | 28,01 € |
| 25 | 2,58920 € | 64,73 € |
| 50 | 2,44900 € | 122,45 € |
| 100 | 2,32370 € | 232,37 € |
| 250 | 2,17780 € | 544,45 € |
| 500 | 2,08076 € | 1.040,38 € |
| 1.000 | 1,99377 € | 1.993,77 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

