
1645-440-AL | |
|---|---|
DigiKey Part Number | 1772-1380-ND |
Manufacturer | |
Manufacturer Product Number | 1645-440-AL |
Description | ROUND STANDOFF #4-40 ALUMINUM 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 1645-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,85800 € | 4,29 € |
| 10 | 0,80000 € | 8,00 € |
| 25 | 0,73360 € | 18,34 € |
| 50 | 0,68940 € | 34,47 € |
| 100 | 0,64990 € | 64,99 € |
| 250 | 0,60412 € | 151,03 € |
| 500 | 0,57368 € | 286,84 € |
| 1.000 | 0,54645 € | 546,45 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

