
1638-440-N | |
|---|---|
DigiKey Part Number | 1772-3958-ND |
Manufacturer | |
Manufacturer Product Number | 1638-440-N |
Description | RND STANDOFF #4-40 NYLON 14.29MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.563" (14.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 5 | 2,06400 € | 10,32 € |
| 10 | 1,93400 € | 19,34 € |
| 25 | 1,78360 € | 44,59 € |
| 50 | 1,68400 € | 84,20 € |
| 100 | 1,59490 € | 159,49 € |
| 250 | 1,49132 € | 372,83 € |
| 500 | 1,42244 € | 711,22 € |
| 1.000 | 1,36073 € | 1.360,73 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

