
1637-256-AL | |
|---|---|
DigiKey Part Number | 1772-1038-ND |
Manufacturer | |
Manufacturer Product Number | 1637-256-AL |
Description | ROUND STANDOFF #2-56 ALUM 1/2" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 1637-256-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57000 € | 2,85 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,48640 € | 12,16 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

