Round Standoff Threaded #4-40 Aluminum 0.469" (11.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1636T-440-AL

DigiKey Part Number
1772-1636T-440-AL-ND
Manufacturer
Manufacturer Product Number
1636T-440-AL
Description
RND STANDOFF #4-40 ALUM 11.91MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Aluminum 0.469" (11.91mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.469" (11.91mm)
Length - Overall
0.469" (11.91mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,77000 €15,77 €
513,69400 €68,47 €
1012,95700 €129,57 €
2512,10080 €302,52 €
5011,53160 €576,58 €
10011,02160 €1.102,16 €
25010,42772 €2.606,93 €
50010,03194 €5.015,97 €
Manufacturers Standard Package
Unit Price without VAT:15,77000 €
Unit Price with VAT:18,76630 €