
1636T-256-N | |
|---|---|
DigiKey Part Number | 1772-3942-ND |
Manufacturer | |
Manufacturer Product Number | 1636T-256-N |
Description | RND STANDOFF #2-56 NYLON 11.91MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Nylon 0.469" (11.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.469" (11.91mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 1,86400 € | 9,32 € |
| 10 | 1,74600 € | 17,46 € |
| 25 | 1,60960 € | 40,24 € |
| 50 | 1,51940 € | 75,97 € |
| 100 | 1,43860 € | 143,86 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

