
1633-256-N | |
|---|---|
DigiKey Part Number | 1772-2984-ND |
Manufacturer | |
Manufacturer Product Number | 1633-256-N |
Description | ROUND STANDOFF #2-56 NYLON 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,22000 € | 11,10 € |
| 10 | 2,08100 € | 20,81 € |
| 25 | 1,92000 € | 48,00 € |
| 50 | 1,81320 € | 90,66 € |
| 100 | 1,71770 € | 171,77 € |
| 250 | 1,60676 € | 401,69 € |
| 500 | 1,53298 € | 766,49 € |
| 1.000 | 1,46688 € | 1.466,88 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

