Round Standoff Threaded #4-40 Stainless Steel 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1631-440-SS

DigiKey Part Number
1772-1161-ND
Manufacturer
Manufacturer Product Number
1631-440-SS
Description
ROUND STANDOFF #4-40 SS 1/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Stainless Steel 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
EDA/CAD Models
1631-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
50,69800 €3,49 €
100,65000 €6,50 €
250,59440 €14,86 €
500,55820 €27,91 €
1000,52570 €52,57 €
2500,48796 €121,99 €
5000,46292 €231,46 €
1.0000,44049 €440,49 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €