Hex Standoff Threaded #10-32 Steel 0.750" (19.05mm) 3/4" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4628-1032-S-12

DigiKey Part Number
1772-3141-ND
Manufacturer
Manufacturer Product Number
4628-1032-S-12
Description
HEX STANDOFF #10-32 STEEL 3/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Steel 0.750" (19.05mm) 3/4" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
1.125" (28.58mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,69000 €3,69 €
53,15000 €15,75 €
102,95800 €29,58 €
252,73520 €68,38 €
502,58800 €129,40 €
1002,45610 €245,61 €
2502,30264 €575,66 €
5002,20062 €1.100,31 €
1.0002,10914 €2.109,14 €
Manufacturers Standard Package
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,39110 €