
1612-256-SS | |
|---|---|
DigiKey Part Number | 1772-3140-ND |
Manufacturer | |
Manufacturer Product Number | 1612-256-SS |
Description | ROUND STANDOFF #2-56 SS 7/8" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 5 | 1,52400 € | 7,62 € |
| 10 | 1,42700 € | 14,27 € |
| 25 | 1,31400 € | 32,85 € |
| 50 | 1,23880 € | 61,94 € |
| 100 | 1,17170 € | 117,17 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

