
1608T-080-AL | |
|---|---|
DigiKey Part Number | 1772-1608T-080-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1608T-080-AL |
Description | ROUND STANDOFF #0-80 ALUM 21/32" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #0-80 Aluminum 0.656" (16.67mm) 21/32" |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.125" (3.18mm) 1/8" |
Part Status Active | Between Board Height 0.656" (16.67mm) 21/32" |
Type | Length - Overall 0.656" (16.67mm) |
Threaded/Unthreaded Threaded | Material |

