
1606-256-N | |
|---|---|
DigiKey Part Number | 1772-3343-ND |
Manufacturer | |
Manufacturer Product Number | 1606-256-N |
Description | ROUND STANDOFF #2-56 NYLON 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 5 | 4,04400 € | 20,22 € |
| 10 | 3,80300 € | 38,03 € |
| 25 | 3,52360 € | 88,09 € |
| 50 | 3,33780 € | 166,89 € |
| 100 | 3,17150 € | 317,15 € |
| 250 | 2,97816 € | 744,54 € |
| 500 | 2,84952 € | 1.424,76 € |
| 1.000 | 2,73418 € | 2.734,18 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

