
1606-080-N | |
|---|---|
DigiKey Part Number | 1772-2808-ND |
Manufacturer | |
Manufacturer Product Number | 1606-080-N |
Description | ROUND STANDOFF #0-80 NYLON 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #0-80 Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 5 | 4,94800 € | 24,74 € |
| 10 | 4,65800 € | 46,58 € |
| 25 | 4,32120 € | 108,03 € |
| 50 | 4,09740 € | 204,87 € |
| 100 | 3,89730 € | 389,73 € |
| 250 | 3,66448 € | 916,12 € |
| 500 | 3,50944 € | 1.754,72 € |
| 1.000 | 3,37042 € | 3.370,42 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

