
1606-080-AL | |
|---|---|
DigiKey Part Number | 1772-3280-ND |
Manufacturer | |
Manufacturer Product Number | 1606-080-AL |
Description | ROUND STANDOFF #0-80 ALUM 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #0-80 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 5 | 2,49400 € | 12,47 € |
| 10 | 2,33800 € | 23,38 € |
| 25 | 2,15960 € | 53,99 € |
| 50 | 2,04060 € | 102,03 € |
| 100 | 1,93450 € | 193,45 € |
| 250 | 1,81112 € | 452,78 € |
| 500 | 1,72902 € | 864,51 € |
| 1.000 | 1,65547 € | 1.655,47 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

